
10-03810 | |
|---|---|
DigiKey Part Number | 839-10-03810-ND |
Manufacturer | |
Manufacturer Product Number | 10-03810 |
Description | CIRC CBL 5POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03810 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.66000 | kr.147.66 |
| 10 | kr.125.47500 | kr.1,254.75 |
| 25 | kr.117.61720 | kr.2,940.43 |
| 50 | kr.112.00240 | kr.5,600.12 |
| 100 | kr.106.66040 | kr.10,666.04 |
| 250 | kr.99.98892 | kr.24,997.23 |
| 500 | kr.95.22300 | kr.47,611.50 |
| Unit Price without VAT: | kr.147.66000 |
|---|---|
| Unit Price with VAT: | kr.184.57500 |




