
10-03752 | |
|---|---|
DigiKey Part Number | 839-10-03752-ND |
Manufacturer | |
Manufacturer Product Number | 10-03752 |
Description | CBL 3.5MM 3CON R/A M-M 6' SHIELD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03752 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.22000 | kr.44.22 |
| 10 | kr.37.57400 | kr.375.74 |
| 25 | kr.35.22040 | kr.880.51 |
| 50 | kr.33.53860 | kr.1,676.93 |
| 180 | kr.30.64000 | kr.5,515.20 |
| 360 | kr.29.92000 | kr.10,771.20 |
| Unit Price without VAT: | kr.44.22000 |
|---|---|
| Unit Price with VAT: | kr.55.27500 |




