Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03720

DigiKey Part Number
839-10-03720-ND
Manufacturer
Manufacturer Product Number
10-03720
Description
CBL 3.5MM 3CON M-F 6' SHIELDED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-03720 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Phone Plug, 3.5mm (1/8")
Manufacturer
Tensility International Corp
Channels
Stereo (3 Conductor, TRS)
Packaging
Bulk
Length
6.0' (1.83m)
Part Status
Active
Color
Black
1st Connector
Phone Jack, 3.5mm (1/8")
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
540kr.41.78824kr.22,565.65
Unit Price without VAT:kr.41.78824
Unit Price with VAT:kr.52.23530