
10-03387 | |
---|---|
DigiKey Part Number | 839-10-03387-ND |
Manufacturer | |
Manufacturer Product Number | 10-03387 |
Description | CBL USB2.0 A PLG-MCR B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-03387 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.46.08000 | kr.46.08 |
10 | kr.39.18100 | kr.391.81 |
25 | kr.36.72560 | kr.918.14 |
50 | kr.34.97080 | kr.1,748.54 |
180 | kr.31.94878 | kr.5,750.78 |
360 | kr.30.42453 | kr.10,952.83 |
540 | kr.29.56717 | kr.15,966.27 |
1.080 | kr.28.15716 | kr.30,409.73 |
Unit Price without VAT: | kr.46.08000 |
---|---|
Unit Price with VAT: | kr.57.60000 |