10-03367 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 466
Unit Price: kr.77.47000
Datasheet
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03367

DigiKey Part Number
839-10-03367-ND
Manufacturer
Manufacturer Product Number
10-03367
Description
CBL ASSY 2.5MM PLG-CBL RND 15'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Plug, Right Angle to Wire Leads
Manufacturer
Tensility International Corp
Length
15.0' (4.57m)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Shielding
Unshielded
Connector Type
2.5mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-03373Tensility International Corp466839-10-03373-NDkr.77.47000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
480kr.80.35448kr.38,570.15
Unit Price without VAT:kr.80.35448
Unit Price with VAT:kr.100.44310