
10-03352 | |
|---|---|
DigiKey Part Number | 839-10-03352-ND |
Manufacturer | |
Manufacturer Product Number | 10-03352 |
Description | CBL ASSY 2.5MM JACK-PLG RND 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Round 15.0' (4.57m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03352 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 15.0' (4.57m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.43000 | kr.86.43 |
| 10 | kr.73.42700 | kr.734.27 |
| 40 | kr.66.58025 | kr.2,663.21 |
| 80 | kr.63.40275 | kr.5,072.22 |
| 120 | kr.61.61467 | kr.7,393.76 |
| 280 | kr.58.04171 | kr.16,251.68 |
| 520 | kr.55.56340 | kr.28,892.97 |
| 1.000 | kr.53.06144 | kr.53,061.44 |
| Unit Price without VAT: | kr.86.43000 |
|---|---|
| Unit Price with VAT: | kr.108.03750 |





