
10-03319 | |
|---|---|
DigiKey Part Number | 839-10-03319-ND |
Manufacturer | |
Manufacturer Product Number | 10-03319 |
Description | CBL ASSY 2.5MM JACK-CBL RND 6.6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03319 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.40000 | kr.64.40 |
| 10 | kr.54.73800 | kr.547.38 |
| 25 | kr.51.30560 | kr.1,282.64 |
| 50 | kr.48.85480 | kr.2,442.74 |
| 200 | kr.44.30350 | kr.8,860.70 |
| 400 | kr.42.19058 | kr.16,876.23 |
| 600 | kr.41.00205 | kr.24,601.23 |
| 1.000 | kr.39.55233 | kr.39,552.33 |
| Unit Price without VAT: | kr.64.40000 |
|---|---|
| Unit Price with VAT: | kr.80.50000 |



