
10-02523 | |
---|---|
DigiKey Part Number | 839-10-02523-ND |
Manufacturer | |
Manufacturer Product Number | 10-02523 |
Description | CBL ASSY 1.7MM JACK-PLG FLAT 6' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.7mm ID, 4.0mm OD Jack to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.7mm ID, 4.0mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.28.32998 | kr.28,329.98 |
Unit Price without VAT: | kr.28.32998 |
---|---|
Unit Price with VAT: | kr.35.41248 |