10-02502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 5.264
Unit Price: kr.13.42000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 2.212
Unit Price: kr.27.41000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: kr.18.58000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 3.827
Unit Price: kr.26.25000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 482
Unit Price: kr.31.80000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 2.356
Unit Price: kr.27.80000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 597
Unit Price: kr.32.19000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: kr.23.41111
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 692
Unit Price: kr.31.48000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 145
Unit Price: kr.41.28000
Datasheet

Parametric Equivalent


MPD (Memory Protection Devices)
In Stock: 1.595
Unit Price: kr.32.83000
Datasheet

Parametric Equivalent


MPD (Memory Protection Devices)
In Stock: 525
Unit Price: kr.27.03000
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: kr.17.54000
Datasheet
10-02502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02502

DigiKey Part Number
839-10-02502-ND
Manufacturer
Manufacturer Product Number
10-02502
Description
CBL ASSY 2.5MM PLG-CBL FLAT 6'
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug, Right Angle to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.