



10-02398 | |
|---|---|
DigiKey Part Number | 839-10-02398-ND |
Manufacturer | |
Manufacturer Product Number | 10-02398 |
Description | CBL ASSY 2.5MM JACK-PLG FLAT 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 15.0' (4.57m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02398 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 15.0' (4.57m) | |
Cable Type | Flat | |
Shielding | - | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.32000 | kr.62.32 |
| 10 | kr.52.95500 | kr.529.55 |
| 25 | kr.49.63720 | kr.1,240.93 |
| 80 | kr.45.72525 | kr.3,658.02 |
| 160 | kr.43.54363 | kr.6,966.98 |
| 320 | kr.41.46672 | kr.13,269.35 |
| 560 | kr.39.86250 | kr.22,323.00 |
| 1.040 | kr.38.16113 | kr.39,687.58 |
| Unit Price without VAT: | kr.62.32000 |
|---|---|
| Unit Price with VAT: | kr.77.90000 |






