

10-02389 | |
|---|---|
DigiKey Part Number | 839-10-02389-ND |
Manufacturer | |
Manufacturer Product Number | 10-02389 |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 15' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 15.0' (4.57m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02389 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 15.0' (4.57m) | |
Cable Type | Flat | |
Shielding | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.53000 | kr.78.53 |
| 10 | kr.66.75200 | kr.667.52 |
| 25 | kr.62.56880 | kr.1,564.22 |
| 70 | kr.58.18429 | kr.4,072.90 |
| 140 | kr.55.40757 | kr.7,757.06 |
| 280 | kr.52.76457 | kr.14,774.08 |
| 560 | kr.50.24868 | kr.28,139.26 |
| 1.050 | kr.48.07162 | kr.50,475.20 |
| Unit Price without VAT: | kr.78.53000 |
|---|---|
| Unit Price with VAT: | kr.98.16250 |


