USB 2.0 Cable A Female to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02328

DigiKey Part Number
839-10-02328-ND
Manufacturer
Manufacturer Product Number
10-02328
Description
CBL USB2.0 A RCPT TO A PLG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10-02328 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
28 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
3.28' (1.00m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.74000kr.38.74
10kr.32.93600kr.329.36
25kr.30.87080kr.771.77
50kr.29.39740kr.1,469.87
200kr.26.65685kr.5,331.37
400kr.25.38520kr.10,154.08
600kr.24.66968kr.14,801.81
1.000kr.23.79719kr.23,797.19
2.600kr.22.24743kr.57,843.32
Manufacturers Standard Package
Unit Price without VAT:kr.38.74000
Unit Price with VAT:kr.48.42500
Alternate Color
CBL USB2.0 A RCPT TO A PLG 3.28'
In-Stock: 0
Unit Price: kr.23.23737
Alternate Length
CBL USB2.0 A RCPT TO A PLG 6.56'
In-Stock: 662
Unit Price: kr.49.20000