
| 10-01270 | |
|---|---|
| DigiKey Part Number | 839-10-01270-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10-01270 | 
| Description | CBL ASSY 1.7MM JACK-CBL FLAT 6' | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly 1.7mm ID, 4.75mm OD Jack to Wire Leads Flat 6.0' (1.83m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Tensility International Corp | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | 1.7mm ID, 4.75mm OD | |
| Style | Jack to Wire Leads | |
| Length | 6.0' (1.83m) | |
| Cable Type | Flat | |
| Shielding | Unshielded | |
| Usage | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.12.95328 | kr.10,362.62 | 
| Unit Price without VAT: | kr.12.95328 | 
|---|---|
| Unit Price with VAT: | kr.16.19160 | 
 
 
 
 




