
10-01264 | |
|---|---|
DigiKey Part Number | 839-10-01264-ND |
Manufacturer | |
Manufacturer Product Number | 10-01264 |
Description | CBL ASSY 2.5MM JACK-CBL FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
Category | Style Jack to Wire Leads |
Manufacturer Tensility International Corp | Length 3.00' (915.00mm) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-01094 | Tensility International Corp | 7.400 | 839-10-01094-ND | kr.23.97000 | Parametric Equivalent |
| 10-01095 | Tensility International Corp | 3.971 | 839-10-01095-ND | kr.16.42000 | Parametric Equivalent |
| 10-02958 | Tensility International Corp | 1.200 | 839-10-02958-ND | kr.23.65000 | Parametric Equivalent |
| 10-02960 | Tensility International Corp | 0 | 839-10-02960-ND | kr.13.08322 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.12.49741 | kr.9,997.93 |
| Unit Price without VAT: | kr.12.49741 |
|---|---|
| Unit Price with VAT: | kr.15.62176 |





