10-01251 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 3.731
Unit Price: kr.14.34000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 668
Unit Price: kr.19.14000
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 69
Unit Price: kr.33.09000
Datasheet
10-01251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-01251

DigiKey Part Number
839-10-01251-ND
Manufacturer
Manufacturer Product Number
10-01251
Description
CBL ASSY 1.35MM PLG-CBL FLAT 6'
Customer Reference
Detailed Description
Cable Assembly 1.35mm ID, 3.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
1.35mm ID, 3.5mm OD
Style
Plug, Right Angle to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.