92HD91B2X5NLGXYAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92HD91B2X5NLGXWCX

DigiKey Part Number
4144-92HD91B2X5NLGXWCX-ND
Manufacturer
Tempo Semiconductor, Inc.
Manufacturer Product Number
92HD91B2X5NLGXWCX
Description
4 CHANNEL HDA CODEC, CLASS D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Audio, HD Interface 24 b HDA, S/PDIF 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Semiconductor, Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Audio, HD
Data Interface
HDA, S/PDIF
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
94 / 98
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
260kr.24.09008kr.6,263.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.09008
Unit Price with VAT:kr.30.11260