
92HD91B2X5NLGIWCX | |
|---|---|
DigiKey Part Number | 4144-92HD91B2X5NLGIWCX-ND |
Manufacturer | Tempo Semiconductor, Inc. |
Manufacturer Product Number | 92HD91B2X5NLGIWCX |
Description | 4 CHANNEL HDA CODEC, CLASS D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio, HD Interface 24 b HDA, S/PDIF 48-VFQFPN (7x7) |
Datasheet | Datasheet |
Category | Sigma Delta No |
Manufacturer Tempo Semiconductor, Inc. | Dynamic Range, ADCs / DACs (db) Typ 94 / 98 |
Packaging Tray | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 3.135V ~ 3.465V |
Type Audio, HD | Operating Temperature 0°C ~ 70°C |
Data Interface HDA, S/PDIF | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 48-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 48-VFQFPN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | kr.38.26362 | kr.9,948.54 |
| Unit Price without VAT: | kr.38.26362 |
|---|---|
| Unit Price with VAT: | kr.47.82953 |

