
SCAPCMCM | |
|---|---|
DigiKey Part Number | 2177-SCAPCMCM-ND |
Manufacturer | |
Manufacturer Product Number | SCAPCMCM |
Description | SCAPC MECHANICAL CONNECTOR MX |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex 125µm Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | 9µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Green | |
Boot Color | Black | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.2dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Ceramic | |
Body Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 |

