TSW210000000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Teltonika
In Stock: 36
Unit Price: kr.574.05000
Datasheet
TSW210000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW210000000

DigiKey Part Number
4703-TSW210000000-ND
Manufacturer
Manufacturer Product Number
TSW210000000
Description
NETWRK SWITCH UNMANAGED 8 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 10 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
-
Packaging
Box
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed + SFP
Number of Ports
10
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP
Connector Type
RJ45, SFP
Voltage - Input
7V ~ 57V
Ingress Protection
IP30
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes