



RUT360100100 | |
|---|---|
DigiKey Part Number | 4703-RUT360100100-ND |
Manufacturer | |
Manufacturer Product Number | RUT360100100 |
Description | LTE CAT6 INDUSTRIAL CELLULAR ROU |
Customer Reference | |
Detailed Description | 4G/3G 802.11b/g/n, ARP, DDNS, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMNP, SMPP, SMTP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN, Wifi |
Datasheet | Datasheet |
Category | Frequency 650MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.483GHz |
Manufacturer Teltonika | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, WAN, Wifi |
Part Status Obsolete | Power - Output 10.5W |
Function Router | Data Rate (Max) 300Mbps |
Modulation or Protocol 802.11b/g/n, ARP, DDNS, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMNP, SMPP, SMTP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL |








