New at DigiKey
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Transceiver Module Antenna Not Included
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Transceiver Module Antenna Not Included
CMB100A0WW101B0200

CMB100C0WW101B0200

DigiKey Part Number
6537-CMB100C0WW101B0200-ND
Manufacturer
Telit IoT Solutions
Manufacturer Product Number
CMB100C0WW101B0200
Description
CMB100M CAT-M IOT KIT
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Transceiver Module Antenna Not Included
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
220Mbps
Mfr
Power - Output
23dBm
Series
Serial Interfaces
GPIO, UART, USB
Packaging
Bulk
Antenna Type
Antenna Not Included
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
RF Family/Standard
Cellular, Navigation
Operating Temperature
-40°C ~ 85°C
Protocol
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.385.92000kr.385.92
10kr.338.47400kr.3,384.74
25kr.322.05680kr.8,051.42
100kr.299.57450kr.29,957.45
Unit Price without VAT:kr.385.92000
Unit Price with VAT:kr.482.40000