
SE880GPSR22R002 | |
|---|---|
DigiKey Part Number | SE880GPSR22R002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE880GPSR22R002 |
Description | RF RECEIVER GNSS/GPS 34LGA |
Customer Reference | |
Detailed Description | Jupiter RF Receiver GNSS, GPS -165dBm PCB, Surface Mount 34-LGA (4.7x4.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | -165dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GNSS, GPS | |
Applications | - | |
Current - Receiving | 35mA | |
Data Interface | SPI, UART | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 34-LFLGA | |
Supplier Device Package | 34-LGA (4.7x4.7) |

