
LE910C4EU14T141100 | |
|---|---|
DigiKey Part Number | 943-LE910C4EU14T141100-ND |
Manufacturer | |
Manufacturer Product Number | LE910C4EU14T141100 |
Description | LE910C4-EU MODULE 25.21.674 |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.4V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 181-ELGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.323.72000 | kr.323.72 |
| 10 | kr.283.64500 | kr.2,836.45 |
| 25 | kr.269.77480 | kr.6,744.37 |
| 100 | kr.250.77620 | kr.25,077.62 |
| 250 | kr.239.42172 | kr.59,855.43 |
| Unit Price without VAT: | kr.323.72000 |
|---|---|
| Unit Price with VAT: | kr.404.65000 |


