
LE910C1EU15T151100 | |
|---|---|
DigiKey Part Number | 943-LE910C1EU15T151100-ND |
Manufacturer | |
Manufacturer Product Number | LE910C1EU15T151100 |
Description | MODULE LTE CAT-1 EU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces I2C, PCM, SPI, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3.4V ~ 4.2V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 181-ELGA Module |
Data Rate 150Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.347.43000 | kr.347.43 |
| 10 | kr.304.56700 | kr.3,045.67 |
| 25 | kr.289.73280 | kr.7,243.32 |
| 100 | kr.269.41010 | kr.26,941.01 |
| Unit Price without VAT: | kr.347.43000 |
|---|---|
| Unit Price with VAT: | kr.434.28750 |


