



R1966ABLKBLKEPGRN | |
|---|---|
DigiKey Part Number | R1966ABLKBLKEPGRN-ND |
Manufacturer | |
Manufacturer Product Number | R1966ABLKBLKEPGRN |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1966ABLKBLKEPGRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.10000 | kr.17.10 |
| 10 | kr.14.75700 | kr.147.57 |
| 25 | kr.13.91720 | kr.347.93 |
| 80 | kr.12.91863 | kr.1,033.49 |
| 160 | kr.12.35688 | kr.1,977.10 |
| 320 | kr.11.81853 | kr.3,781.93 |
| 560 | kr.11.40050 | kr.6,384.28 |
| 1.040 | kr.10.95468 | kr.11,392.87 |
| Unit Price without VAT: | kr.17.10000 |
|---|---|
| Unit Price with VAT: | kr.21.37500 |

