
808-0050 | |
|---|---|
DigiKey Part Number | 1420-1028-ND |
Manufacturer | |
Manufacturer Product Number | 808-0050 |
Description | EVAL BOARD FOR GS2011MIES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | GS2011M - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GS2011M | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.884.12600 | kr.4,420.63 |
| Unit Price without VAT: | kr.884.12600 |
|---|---|
| Unit Price with VAT: | kr.1,105.15750 |

