GS2011M - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

808-0045

DigiKey Part Number
1420-1026-ND
Manufacturer
Manufacturer Product Number
808-0045
Description
EVAL BOARD FOR GS2011MIZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
GS2011M - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telit Cinterion
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
GS2011M
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,157.40000kr.1,157.40
5kr.884.12600kr.4,420.63
Manufacturers Standard Package
Unit Price without VAT:kr.1,157.40000
Unit Price with VAT:kr.1,446.75000