


XSAV12801L10 | |
|---|---|
DigiKey Part Number | 5452-XSAV12801L10-ND |
Manufacturer | |
Manufacturer Product Number | XSAV12801L10 |
Description | INDUCTIVE SENSOR 264V .35A XS +O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Metal |
Manufacturer Telemecanique Sensors | Voltage - Supply 24V ~ 240V |
Series | Termination Style Cable |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.394" (10mm) | Package / Case Cylinder, Threaded - M30 |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,770.13000 | kr.1,770.13 |
| 5 | kr.1,660.14200 | kr.8,300.71 |
| 10 | kr.1,619.10900 | kr.16,191.09 |
| 25 | kr.1,569.99200 | kr.39,249.80 |
| Unit Price without VAT: | kr.1,770.13000 |
|---|---|
| Unit Price with VAT: | kr.2,212.66250 |

