


XSAV12373TF | |
|---|---|
DigiKey Part Number | 5452-XSAV12373TF-ND |
Manufacturer | |
Manufacturer Product Number | XSAV12373TF |
Description | INDUCTIVE SENSOR 58VDC 200MA XS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Category | Shielding Unshielded |
Manufacturer Telemecanique Sensors | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 12V ~ 48V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,485.02000 | kr.1,485.02 |
| Unit Price without VAT: | kr.1,485.02000 |
|---|---|
| Unit Price with VAT: | kr.1,856.27500 |

