Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
How to set and adjust XSAV rotation monitoring products

XSAV12373EX

DigiKey Part Number
5452-XSAV12373EX-ND
Manufacturer
Manufacturer Product Number
XSAV12373EX
Description
INDUCTIVE SENSOR 58VDC 200MA XS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Telemecanique Sensors
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
12V ~ 48V
Packaging
Box
Termination Style
Cable
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.394" (10mm)
Indicator
LED
Output Type
NC, 3-Wire
Package / Case
Cylinder, Threaded - M30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,381.42000kr.1,381.42
5kr.1,292.48600kr.6,462.43
10kr.1,259.32100kr.12,593.21
25kr.1,219.62600kr.30,490.65
50kr.1,192.43480kr.59,621.74
Manufacturers Standard Package
Unit Price without VAT:kr.1,381.42000
Unit Price with VAT:kr.1,726.77500