Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
How to set and adjust XSAV rotation monitoring products

XSAV11801L10

DigiKey Part Number
5452-XSAV11801L10-ND
Manufacturer
Manufacturer Product Number
XSAV11801L10
Description
INDUCTIVE PROXIMITY SENSORS XS,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
Telemecanique Sensors
Voltage - Supply
24VAC/DC ~ 240VAC, 210VDC
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.394" (10mm)
Indicator
LED
Output Type
NC, 2-Wire
Package / Case
Cylinder, Threaded - M30
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,670.72000kr.1,670.72
Manufacturers Standard Package
Unit Price without VAT:kr.1,670.72000
Unit Price with VAT:kr.2,088.40000