


XSAV11801 | |
|---|---|
DigiKey Part Number | 5452-XSAV11801-ND |
Manufacturer | |
Manufacturer Product Number | XSAV11801 |
Description | INDUCTIVE SENSOR, XSA, CYLINDRIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Telemecanique Sensors | Voltage - Supply 24VAC/DC ~ 240VAC, 210VDC |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NC, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,555.01000 | kr.1,555.01 |
| 5 | kr.1,456.55200 | kr.7,282.76 |
| 10 | kr.1,419.83700 | kr.14,198.37 |
| 25 | kr.1,375.88160 | kr.34,397.04 |
| Unit Price without VAT: | kr.1,555.01000 |
|---|---|
| Unit Price with VAT: | kr.1,943.76250 |


