How to set and adjust XSAV rotation monitoring products
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XSAV11373L05

DigiKey Part Number
5452-XSAV11373L05-ND
Manufacturer
Manufacturer Product Number
XSAV11373L05
Description
INDUCTIVE SENSOR 58VDC 200MA XS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Telemecanique Sensors
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
12V ~ 48V
Packaging
Box
Termination Style
Cable
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.394" (10mm)
Indicator
LED
Output Type
NC, 3-Wire
Package / Case
Cylinder, Threaded - M30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,451.92000kr.1,451.92
Manufacturers Standard Package
Unit Price without VAT:kr.1,451.92000
Unit Price with VAT:kr.1,814.90000