Magnetic Interlock DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetic Interlock DPST-NC
How to Install XCSDM Safety Switch: Step-by-Step Guide

XCSDMR791L01M12

DigiKey Part Number
5452-XCSDMR791L01M12-ND
Manufacturer
Manufacturer Product Number
XCSDMR791L01M12
Description
INTERLOCK MAGNETIC DPST
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Magnetic Interlock DPST-NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
24VDC
Manufacturer
Telemecanique Sensors
Termination Style
Cable with Connector (M12)
Series
Must Operate
8mm
Packaging
Box
Must Release
20mm
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Magnetic
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
DPST-NC
Approval Agency
CSA, UL
Current Rating (Amps)
100mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,302.36000kr.1,302.36
5kr.1,135.92600kr.5,679.63
10kr.1,070.81300kr.10,708.13
25kr.990.27760kr.24,756.94
50kr.933.26320kr.46,663.16
Manufacturers Standard Package
Unit Price without VAT:kr.1,302.36000
Unit Price with VAT:kr.1,627.95000