


XCSDMR5902 | |
|---|---|
DigiKey Part Number | 5452-XCSDMR5902-ND |
Manufacturer | |
Manufacturer Product Number | XCSDMR5902 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
Category | Voltage Rating 24VDC |
Manufacturer Telemecanique Sensors | Termination Style Cable Leads |
Series | Must Operate 8mm |
Packaging Box | Must Release 20mm |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Magnetic | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Approval Agency CSA, UL |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,172.58000 | kr.1,172.58 |
| 5 | kr.1,022.73000 | kr.5,113.65 |
| 10 | kr.964.11700 | kr.9,641.17 |
| 25 | kr.891.61200 | kr.22,290.30 |
| 50 | kr.840.28960 | kr.42,014.48 |
| Unit Price without VAT: | kr.1,172.58000 |
|---|---|
| Unit Price with VAT: | kr.1,465.72500 |

