Magnetic Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetic Interlock 3PST-2NC/1NO
How to Install XCSDM Safety Switch: Step-by-Step Guide

XCSDMP7012

DigiKey Part Number
5452-XCSDMP7012-ND
Manufacturer
Manufacturer Product Number
XCSDMP7012
Description
INTERLOCK MAGNETIC 3PST
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Magnetic Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
24VDC
Manufacturer
Telemecanique Sensors
Actuator Type
Non-Contact
Series
Termination Style
Cable Leads
Packaging
Box
Must Operate
8mm
Part Status
Active
Must Release
20mm
Type
Magnetic
Operating Temperature
-25°C ~ 85°C
Circuit
3PST-2NC/1NO
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Current Rating (Amps)
100mA (DC)
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,150.96000kr.1,150.96
5kr.1,003.87600kr.5,019.38
10kr.946.34600kr.9,463.46
25kr.875.17880kr.21,879.47
50kr.824.80360kr.41,240.18
Manufacturers Standard Package
Unit Price without VAT:kr.1,150.96000
Unit Price with VAT:kr.1,438.70000