Magnetic Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetic Interlock 3PST-2NC/1NO
How to Install XCSDM Safety Switch: Step-by-Step Guide

XCSDMP7002

DigiKey Part Number
5452-XCSDMP7002-ND
Manufacturer
Manufacturer Product Number
XCSDMP7002
Description
INTERLOCK MAGNETIC 3PST
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Magnetic Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
100mA (DC)
Manufacturer
Telemecanique Sensors
Voltage Rating
24VDC
Series
Actuator Type
Non-Contact
Packaging
Box
Termination Style
Connector (M12)
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Magnetic
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Circuit
3PST-2NC/1NO
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,345.47000kr.1,345.47
5kr.1,173.49600kr.5,867.48
10kr.1,106.22900kr.11,062.29
25kr.1,023.02000kr.25,575.50
50kr.964.11740kr.48,205.87
Manufacturers Standard Package
Unit Price without VAT:kr.1,345.47000
Unit Price with VAT:kr.1,681.83750