Magnetic Interlock 3PST-2NO/1NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetic Interlock 3PST-2NO/1NC
How to Install XCSDM Safety Switch: Step-by-Step Guide

XCSDMP5012

DigiKey Part Number
5452-XCSDMP5012-ND
Manufacturer
Manufacturer Product Number
XCSDMP5012
Description
INTERLOCK MAGNETIC 3PST
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Magnetic Interlock 3PST-2NO/1NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
24VDC
Manufacturer
Telemecanique Sensors
Actuator Type
Non-Contact
Series
Termination Style
Cable Leads
Packaging
Box
Must Operate
8mm
Part Status
Active
Must Release
20mm
Type
Magnetic
Operating Temperature
-25°C ~ 85°C
Circuit
3PST-2NO/1NC
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Current Rating (Amps)
100mA (DC)
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,216.01000kr.1,216.01
5kr.1,060.59400kr.5,302.97
10kr.999.81200kr.9,998.12
25kr.924.62040kr.23,115.51
50kr.871.39360kr.43,569.68
Manufacturers Standard Package
Unit Price without VAT:kr.1,216.01000
Unit Price with VAT:kr.1,520.01250