


XCSDMC7912 | |
|---|---|
DigiKey Part Number | 5452-XCSDMC7912-ND |
Manufacturer | |
Manufacturer Product Number | XCSDMC7912 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NC |
Datasheet | Datasheet |
Category | Voltage Rating 24VDC |
Manufacturer Telemecanique Sensors | Actuator Type Non-Contact |
Series | Termination Style Cable Leads |
Packaging Box | Must Operate 5mm |
Part Status Active | Must Release 15mm |
Type Magnetic | Operating Temperature -25°C ~ 85°C |
Circuit DPST-NC | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,085.73000 | kr.1,085.73 |
| 5 | kr.946.99400 | kr.4,734.97 |
| 10 | kr.892.72300 | kr.8,927.23 |
| 25 | kr.825.59480 | kr.20,639.87 |
| 50 | kr.778.07780 | kr.38,903.89 |
| Unit Price without VAT: | kr.1,085.73000 |
|---|---|
| Unit Price with VAT: | kr.1,357.16250 |

