Magnetic Interlock DPST-NO/NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetic Interlock DPST-NO/NC
How to Install XCSDM Safety Switch: Step-by-Step Guide

XCSDMC5902

DigiKey Part Number
5452-XCSDMC5902-ND
Manufacturer
Manufacturer Product Number
XCSDMC5902
Description
INTERLOCK MAGNETIC DPST
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Magnetic Interlock DPST-NO/NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
100mA (DC)
Manufacturer
Telemecanique Sensors
Voltage Rating
24VDC
Series
Actuator Type
Non-Contact
Packaging
Box
Termination Style
Connector (M8)
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Magnetic
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Circuit
DPST-NO/NC
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,020.30000kr.1,020.30
5kr.889.93400kr.4,449.67
10kr.838.93400kr.8,389.34
25kr.775.85880kr.19,396.47
50kr.731.21120kr.36,560.56
Manufacturers Standard Package
Unit Price without VAT:kr.1,020.30000
Unit Price with VAT:kr.1,275.37500