
XCKN2510P20 | |
|---|---|
DigiKey Part Number | 5452-XCKN2510P20-ND |
Manufacturer | |
Manufacturer Product Number | XCKN2510P20 |
Description | SWITCH SNAP ACTION DPST 3A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 100mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.217.53150 | kr.4,350.63 |
| Unit Price without VAT: | kr.217.53150 |
|---|---|
| Unit Price with VAT: | kr.271.91438 |

