
XCKJ115H7 | |
|---|---|
DigiKey Part Number | 5452-XCKJ115H7-ND |
Manufacturer | |
Manufacturer Product Number | XCKJ115H7 |
Description | SWITCH LIMIT SPDT 3A 240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Side Rotary, Adjustable Roller |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit SPDT | Mechanical Life 30,000,000 Cycles |
Switch Function On-On | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,305.92000 | kr.2,305.92 |
| Unit Price without VAT: | kr.2,305.92000 |
|---|---|
| Unit Price with VAT: | kr.2,882.40000 |

