How to set and adjust XSAV rotation monitoring products
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1098880002

DigiKey Part Number
5452-1098880002-ND
Manufacturer
Manufacturer Product Number
1098880002
Description
XSAV12801 MOTION 31160-553-51
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Telemecanique Sensors
Material - Body
Nickel-Plated Brass
Packaging
Box
Voltage - Supply
24VAC ~ 240VAC, 24VDC ~ 210VDC
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.394" (10mm)
Indicator
LED
Output Type
NC, 2-Wire
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,834.80000kr.1,834.80
Manufacturers Standard Package
Unit Price without VAT:kr.1,834.80000
Unit Price with VAT:kr.2,293.50000