
ZS1000-QUADPAK | |
|---|---|
DigiKey Part Number | ZS1000-QUADPAK-ND |
Manufacturer | |
Manufacturer Product Number | ZS1000-QUADPAK |
Description | OSCOPE PROBE X10 1GHZ 1M |
Customer Reference | |
Detailed Description | 10:1 Voltage Probe 1GHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 1M Input Resistance 20V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltage Probe | |
Attenuation Value | 10:1 | |
Bandwidth | 1GHz | |
Resistance - Input | 1M | |
Voltage - Max | 20V | |
Capacitance - Input | 0.9pF | |
Cable Length | 51.181" (1300.00mm) | |
Color | Black | |
Includes | Adapter, Connector, Coding Rings, Copper Pad, Grounds, Hook, Leads, Manual, Tip |








