WAVESURFER 3024 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Teledyne LeCroy
In Stock: 8
Unit Price: kr.41,340.20000
Datasheet
200 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Save, Trend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Save, Trend
WaveSurfer 3000 WaveScan

WAVESURFER 3024

DigiKey Part Number
WAVESURFER3024-ND
Manufacturer
Manufacturer Product Number
WAVESURFER 3024
Description
200MHZ 4CHAN O-SCOPE 4GS/S 10MPT
Customer Reference
Detailed Description
200 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Save, Trend
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
40Mpts
Manufacturer
Teledyne LeCroy
Function
Record, Playback, Save, Trend
Series
Probe Type
Passive 10:1 (4)
Packaging
Box
Sampling Rate (Per Second)
4G
Part Status
Obsolete
Input Impedance
1M - 16pF
Type
Bench, Digital
Rise Time (Typ)
1.75 ns
Bandwidth
200 MHz
Voltage - Input (Max)
400V
Channels
4 Analog
Voltage - Supply
100 ~ 240VAC
Display Type
LCD - Color (Touch)
Includes
Manual, SD Adapter, SD Card, Cable
Interface
Ethernet, USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WAVESURFER 3024ZTeledyne LeCroy8WAVESURFER3024Z-NDkr.41,340.20000Direct
Obsolete
This product is no longer manufactured. View Substitutes