

| WAVEACE 2002 | |
|---|---|
| DigiKey Part Number | WAVEACE2002-ND | 
| Manufacturer | |
| Manufacturer Product Number | WAVEACE 2002 | 
| Description | DGTL O-SCOPE 70MHZ 2CH 1GS/S | 
| Customer Reference | |
| Detailed Description | 70 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Playback, Save | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Teledyne LeCroy | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Bench, Digital | |
| Bandwidth | 70 MHz | |
| Channels | 2 Analog | |
| Display Type | LCD - Color | |
| Interface | Ethernet, USB | |
| Memory Size | 24kpts | |
| Function | Record, Playback, Save | |
| Probe Type | Passive 1:1, 10:1 (2) | |
| Sampling Rate (Per Second) | 1G | |
| Input Impedance | 1M - 18pF | |
| Rise Time (Typ) | 5 ns | |
| Voltage - Input (Max) | CAT I 400V | |
| Voltage - Supply | 100 ~ 240VAC | |
| Includes | Manual, Software, USB Cable | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark