

WAVEACE 1002 | |
|---|---|
DigiKey Part Number | WAVEACE1002-ND |
Manufacturer | |
Manufacturer Product Number | WAVEACE 1002 |
Description | DGTL O-SCOPE 60MHZ 2CH 500MS/S |
Customer Reference | |
Detailed Description | 60 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Playback, Save |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench, Digital | |
Bandwidth | 60 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 2Mpts | |
Function | Record, Playback, Save | |
Probe Type | Passive 1:1, 10:1 (2) | |
Sampling Rate (Per Second) | 500M | |
Input Impedance | 1M - 18pF | |
Rise Time (Typ) | 5.8 ns | |
Voltage - Input (Max) | CAT I 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Manual, Software, USB Cable |


