WAVEACE 1001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Global Specialties
In Stock: 2
Unit Price: kr.5,312.00000
Datasheet
WAVEACE1001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WAVEACE1001

WAVEACE 1001

DigiKey Part Number
WAVEACE1001-ND
Manufacturer
Manufacturer Product Number
WAVEACE 1001
Description
DGTL O-SCOPE 40MHZ 2CH 500MS/S
Customer Reference
Detailed Description
40 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Playback, Save
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Obsolete
Type
Bench, Digital
Bandwidth
40 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
USB
Memory Size
2Mpts
Function
Record, Playback, Save
Probe Type
Passive 1:1, 10:1 (2)
Sampling Rate (Per Second)
500M
Input Impedance
1M - 18pF
Rise Time (Typ)
8.8 ns
Voltage - Input (Max)
CAT I 400V
Voltage - Supply
100 ~ 240VAC
Includes
Manual, Software, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes