
TQL821CSV33 RLG | |
|---|---|
DigiKey Part Number | 1801-TQL821CSV33RLGTR-ND - Tape & Reel (TR) 1801-TQL821CSV33RLGCT-ND - Cut Tape (CT) 1801-TQL821CSV33RLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQL821CSV33 RLG |
Description | IC REG LIN 3.3V 200MA 8-SOP-EP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | TQL821CSV33 RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 77 µA | |
PSRR | 59dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.41982 | kr.11,049.55 |
| 5.000 | kr.4.19884 | kr.20,994.20 |
| 12.500 | kr.4.04098 | kr.50,512.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.90000 | kr.8.90 |
| 10 | kr.6.49000 | kr.64.90 |
| 25 | kr.5.88040 | kr.147.01 |
| 100 | kr.5.21410 | kr.521.41 |
| 250 | kr.4.89624 | kr.1,224.06 |
| 500 | kr.4.70452 | kr.2,352.26 |
| 1.000 | kr.4.54675 | kr.4,546.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.43000 | kr.10.43 |
| 10 | kr.9.31200 | kr.93.12 |
| 25 | kr.8.83960 | kr.220.99 |
| 100 | kr.7.26140 | kr.726.14 |
| 250 | kr.6.78760 | kr.1,696.90 |
| 500 | kr.5.99834 | kr.2,999.17 |
| 1.000 | kr.4.73555 | kr.4,735.55 |
| Unit Price without VAT: | kr.8.90000 |
|---|---|
| Unit Price with VAT: | kr.11.12500 |


