T3PS13206P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Teledyne LeCroy
In Stock: 3
Unit Price: kr.3,772.80000
Datasheet
T3PS13206P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T3PS13206P
Teledyne LeCroy T3PSU DC Power Supply multi-output positive and negative outputs

T3PS13206P

DigiKey Part Number
1133-T3PS13206P-ND
Manufacturer
Manufacturer Product Number
T3PS13206P
Description
PWR SPLY 1OUT 0-32V/0-6A LINEAR
Customer Reference
Detailed Description
0 ~ 32VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 6A Output 192W Features Linear, Programmable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
-
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
-
Number of Outputs
1
Voltage - Output
0 ~ 32VDC
Current - Output
0 ~ 6A
Display Type
LCD
Number of Characters
-
Size / Dimension
-
Features
Linear, Programmable
Power (Watts)
192W
Accuracy - Voltmeter; Ammeter
-
Voltage Regulation - Line
0.01% + 3mV
Voltage Regulation - Load
0.02% + 5mV
Current Regulation - Line
0.02% + 3mA
Current Regulation - Load
0.02% + 3mA
Ripple
0.5mV rms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes